Bopla Black Aluminium End Panel, 108.6 x 34.6 x 6.7mm

Nº de Estoque RS: 298-1636Marca: BoplaPart Number: 84102000 ABM 1000 AL
brand-logo
Ver tudo em Painéis para Rack

Documentos Técnicos

Especificações

Brand

Bopla

Type

End Panel

Colour

Black

Material

Aluminium

Width

7mm

Dimensions

108.6 x 34.6 x 6.7mm

Length

108.6mm

País de Origem

Germany

Detalhes do produto

Bopa End ABM Series Mounting Lids & Caps

A range of mounting lids with removable aluminium caps from Bopla. Designed as additional accessories for Alubos ABP series enclosure profiles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 477,06

R$ 477,06 Each (Sem VAT)

Bopla Black Aluminium End Panel, 108.6 x 34.6 x 6.7mm

R$ 477,06

R$ 477,06 Each (Sem VAT)

Bopla Black Aluminium End Panel, 108.6 x 34.6 x 6.7mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bopla

Type

End Panel

Colour

Black

Material

Aluminium

Width

7mm

Dimensions

108.6 x 34.6 x 6.7mm

Length

108.6mm

País de Origem

Germany

Detalhes do produto

Bopa End ABM Series Mounting Lids & Caps

A range of mounting lids with removable aluminium caps from Bopla. Designed as additional accessories for Alubos ABP series enclosure profiles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em