Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Graphite Grey Lid, 271 x 170 x 60mm

Nº de Estoque RS: 773-9641Marca: BoplaPart Number: 96016324 B 261706 PC-V0-7024
brand-logo

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Polycarbonate V0

External Length

271 mm

External Height

60 mm

External Width

170 mm

External Dimensions

271 x 170 x 60mm

Range

Bocube

IP Rating

IP66, IP68

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

559g

IK Rating

IK07

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

País de Origem

Germany

Detalhes do produto

Bopla Bocube Polycarbonate Enclosures

Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.335,32

R$ 1.335,32 Each (Sem VAT)

Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Graphite Grey Lid, 271 x 170 x 60mm

R$ 1.335,32

R$ 1.335,32 Each (Sem VAT)

Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Graphite Grey Lid, 271 x 170 x 60mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bopla

Body Material

Polycarbonate V0

External Length

271 mm

External Height

60 mm

External Width

170 mm

External Dimensions

271 x 170 x 60mm

Range

Bocube

IP Rating

IP66, IP68

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

559g

IK Rating

IK07

Gasket Material

Foamed Polyurethane

RAL Code

RAL 7024

País de Origem

Germany

Detalhes do produto

Bopla Bocube Polycarbonate Enclosures

Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more