Bosch Rexroth Hydraulic Gear Pump 0510225006, 4cm³

Nº de Estoque RS: 511-5652Marca: Bosch RexrothPart Number: 0510225006
brand-logo
Ver tudo em Bombas de Engrenagem Hidráulica

Documentos Técnicos

Especificações

Displacement

4cm³

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

1000rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

1200rpm

Body Dimensions

85 x 90 x 120mm

Weight

3.2kg

Body Height

120mm

Body Length

85mm

Body Width

90mm

País de Origem

Germany

Detalhes do produto

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.018,79

R$ 6.018,79 Each (Sem VAT)

Bosch Rexroth Hydraulic Gear Pump 0510225006, 4cm³

R$ 6.018,79

R$ 6.018,79 Each (Sem VAT)

Bosch Rexroth Hydraulic Gear Pump 0510225006, 4cm³
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Displacement

4cm³

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

1000rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

1200rpm

Body Dimensions

85 x 90 x 120mm

Weight

3.2kg

Body Height

120mm

Body Length

85mm

Body Width

90mm

País de Origem

Germany

Detalhes do produto

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Você pode estar interessado em