Documentos Técnicos
Especificações
Brand
Bosch RexrothDisplacement
4cm³
Continuous Operating Pressure
250bar
Maximum Operating Pressure
280 bar
Minimum Rotational Speed
1000rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Minimum Speed At Maximum Pressure
1200rpm
Body Dimensions
84.1 x 87 x 112mm
Weight
3.1kg
Body Height
112mm
Body Length
84.1mm
Body Width
87mm
País de Origem
Germany
Detalhes do produto
Self Aspirating External Gear Pump, 1:8 Tapered Shaft
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.
R$ 6.731,76
R$ 6.731,76 Each (Sem VAT)
1
R$ 6.731,76
R$ 6.731,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Bosch RexrothDisplacement
4cm³
Continuous Operating Pressure
250bar
Maximum Operating Pressure
280 bar
Minimum Rotational Speed
1000rpm
Manufacturer Series
AZP
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Minimum Speed At Maximum Pressure
1200rpm
Body Dimensions
84.1 x 87 x 112mm
Weight
3.1kg
Body Height
112mm
Body Length
84.1mm
Body Width
87mm
País de Origem
Germany
Detalhes do produto
Self Aspirating External Gear Pump, 1:8 Tapered Shaft
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.