Bosch Rexroth Hydraulic Gear Pump 0510525074, 11cm³

Nº de Estoque RS: 511-5731Marca: Bosch RexrothPart Number: 0510525074
brand-logo
Ver tudo em Bombas de Engrenagem Hidráulica

Documentos Técnicos

Especificações

Displacement

11cm³

Continuous Operating Pressure

250bar

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

3500rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

97.5 x 87 x 112mm

Weight

3.4kg

Body Height

112mm

Body Length

97.5mm

Body Width

87mm

País de Origem

Germany

Detalhes do produto

Self Aspirating External Gear Pump, 1:8 Tapered Shaft

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.104,44

R$ 6.104,44 Each (Sem VAT)

Bosch Rexroth Hydraulic Gear Pump 0510525074, 11cm³

R$ 6.104,44

R$ 6.104,44 Each (Sem VAT)

Bosch Rexroth Hydraulic Gear Pump 0510525074, 11cm³
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Displacement

11cm³

Continuous Operating Pressure

250bar

Maximum Operating Pressure

280 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

3500rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

97.5 x 87 x 112mm

Weight

3.4kg

Body Height

112mm

Body Length

97.5mm

Body Width

87mm

País de Origem

Germany

Detalhes do produto

Self Aspirating External Gear Pump, 1:8 Tapered Shaft

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Você pode estar interessado em