Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

Nº de Estoque RS: 390-0329Marca: Bosch RexrothPart Number: 3842528719
brand-logo
Ver tudo em Componentes Conectores

Documentos Técnicos

Especificações

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

País de Origem

Germany

Detalhes do produto

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Informações de estoque temporariamente indisponíveis.

R$ 493,98

R$ 493,98 1 Bag of 10 (Sem VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

R$ 493,98

R$ 493,98 1 Bag of 10 (Sem VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 493,98
5 - 9R$ 481,00
10+R$ 479,27

Documentos Técnicos

Especificações

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

País de Origem

Germany

Detalhes do produto

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.