Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

Nº de Estoque RS: 200-7301Marca: Bosch RexrothPart Number: 3842536671
brand-logo
Ver tudo em Componentes Conectores

Documentos Técnicos

Especificações

Connector Type

Mounting Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 154,96

R$ 154,96 Each (Sem VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

R$ 154,96

R$ 154,96 Each (Sem VAT)

Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 154,96
5 - 9R$ 150,84
10 - 24R$ 150,05
25+R$ 149,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Connector Type

Mounting Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more