Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length

Nº de Estoque RS: 223-644Marca: Bosch RexrothPart Number: 3842993187/3000
brand-logo
Ver tudo em Tubing and Profile Struts

Documentos Técnicos

Especificações

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

10mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

País de Origem

Germany

Detalhes do produto

40 x 40 2N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.741,93

R$ 2.741,93 Each (Sem VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length

R$ 2.741,93

R$ 2.741,93 Each (Sem VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.741,93
5 - 9R$ 2.672,74
10+R$ 2.656,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

10mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

País de Origem

Germany

Detalhes do produto

40 x 40 2N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more