Bosch Rexroth, R900561278 Solenoid Actuated Directional Spool Valve, CETOP 3, E, 24V dc

Nº de Estoque RS: 256-0289Marca: Bosch RexrothPart Number: R900561278
brand-logo

Documentos Técnicos

Especificações

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

6X

Spool Type

E

Maximum Flow Rate

60L/min

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Actuation Type

Solenoid

País de Origem

Germany

Detalhes do produto

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Informações de estoque temporariamente indisponíveis.

R$ 9.206,96

R$ 9.206,96 Each (Sem VAT)

Bosch Rexroth, R900561278 Solenoid Actuated Directional Spool Valve, CETOP 3, E, 24V dc

R$ 9.206,96

R$ 9.206,96 Each (Sem VAT)

Bosch Rexroth, R900561278 Solenoid Actuated Directional Spool Valve, CETOP 3, E, 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

6X

Spool Type

E

Maximum Flow Rate

60L/min

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Actuation Type

Solenoid

País de Origem

Germany

Detalhes do produto

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.