Bosch GSR Keyless 12V Cordless Drill Driver Body Only

Nº de Estoque RS: 874-1119Marca: BoschPart Number: 0601868101Distrelec Article No.: 30422548
brand-logo
Ver tudo em Drills

Documentos Técnicos

Especificações

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

GSR

Chuck Size

10mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Weight

950

Max Speed

1300rpm

Speed

0 → 400 / 0 → 1300

Number of Gears

2

Model Number

GSR12V15N

País de Origem

Malaysia

Detalhes do produto

Bosch GSR 12V Li-Ion Cordless Drill Driver – Body Only

The Bosch GSR 12V-15 is a professional 12V lithium Ion cordless drill driver. This cordless power tool has an extremely short and compact design of 169 mm making it ideal for use in confined spaces or extended overhead work. It features an integrated LED light for illuminating the work area in dim and dark areas and a two speed gearbox delivering 30Nm of torque. It also has a professional quality 10 mm Auto-Lock drill chuck.

Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.

Supplied with

L-Boxx inlay.

Bosch Drills

Informações de estoque temporariamente indisponíveis.

R$ 2.768,17

R$ 2.768,17 Each (Sem VAT)

Bosch GSR Keyless 12V Cordless Drill Driver Body Only

R$ 2.768,17

R$ 2.768,17 Each (Sem VAT)

Bosch GSR Keyless 12V Cordless Drill Driver Body Only
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

GSR

Chuck Size

10mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Weight

950

Max Speed

1300rpm

Speed

0 → 400 / 0 → 1300

Number of Gears

2

Model Number

GSR12V15N

País de Origem

Malaysia

Detalhes do produto

Bosch GSR 12V Li-Ion Cordless Drill Driver – Body Only

The Bosch GSR 12V-15 is a professional 12V lithium Ion cordless drill driver. This cordless power tool has an extremely short and compact design of 169 mm making it ideal for use in confined spaces or extended overhead work. It features an integrated LED light for illuminating the work area in dim and dark areas and a two speed gearbox delivering 30Nm of torque. It also has a professional quality 10 mm Auto-Lock drill chuck.

Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.

Supplied with

L-Boxx inlay.

Bosch Drills