Bosch HSS Twist Drill Bit, 4.2mm Diameter, 75 mm Overall

Nº de Estoque RS: 768-3163Marca: BoschPart Number: 2608585882
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75 mm

Number of Pieces

10

País de Origem

China

Detalhes do produto

Bosch HSS-Co Cobalt Drill Bits (DIN 338)

Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels. The HSS-Co drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm. These drills are ideal for use with pillar drills and drill stands.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 805,60

R$ 80,56 Each (In a Pack of 10) (Sem VAT)

Bosch HSS Twist Drill Bit, 4.2mm Diameter, 75 mm Overall

R$ 805,60

R$ 80,56 Each (In a Pack of 10) (Sem VAT)

Bosch HSS Twist Drill Bit, 4.2mm Diameter, 75 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75 mm

Number of Pieces

10

País de Origem

China

Detalhes do produto

Bosch HSS-Co Cobalt Drill Bits (DIN 338)

Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels. The HSS-Co drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm. These drills are ideal for use with pillar drills and drill stands.

Você pode estar interessado em