Bosch HSS Step Drill Bit 6mm x 30mm

Nº de Estoque RS: 113-8668Marca: BoschPart Number: 2608597520
brand-logo
Ver tudo em Specialist Drill Bits

Documentos Técnicos

Especificações

Brand

Bosch

Drill Bit Type

Step Drill Bit

Number of Steps

13

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30mm

País de Origem

Switzerland

Detalhes do produto

Bosch HSS Step Drill Bits

A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.

Informações de estoque temporariamente indisponíveis.

R$ 2.942,56

R$ 2.942,56 Each (Sem VAT)

Bosch HSS Step Drill Bit 6mm x 30mm

R$ 2.942,56

R$ 2.942,56 Each (Sem VAT)

Bosch HSS Step Drill Bit 6mm x 30mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bosch

Drill Bit Type

Step Drill Bit

Number of Steps

13

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30mm

País de Origem

Switzerland

Detalhes do produto

Bosch HSS Step Drill Bits

A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.