Documentos Técnicos
Especificações
Brand
BoschDrill Bit Type
Step Drill Bit
Number of Steps
12
Drill Diameter
6 → 39mm
Material
HSS
Minimum Head Size
6mm
Maximum Head Size
39mm
País de Origem
Switzerland
Detalhes do produto
Bosch HSS Step Drill Bits
A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.
R$ 3.688,56
R$ 3.688,56 Each (Sem VAT)
1
R$ 3.688,56
R$ 3.688,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BoschDrill Bit Type
Step Drill Bit
Number of Steps
12
Drill Diameter
6 → 39mm
Material
HSS
Minimum Head Size
6mm
Maximum Head Size
39mm
País de Origem
Switzerland
Detalhes do produto
Bosch HSS Step Drill Bits
A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.