Documentos Técnicos
Especificações
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
1/2 NPT Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
NPT
Body Material
Stainless Steel
Maximum Operating Pressure
1000bar
País de Origem
France
R$ 976,02
R$ 976,02 Each (Sem VAT)
1
R$ 976,02
R$ 976,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BourdonAccessory Type
Adapter
Connector A
G 1/2 Female
Connector A - Gender
Female
Connector A - Thread Size
1/2in
Connector A - Thread Standard
G
Connector B
1/2 NPT Male
Connector B - Gender
Male
Connector B - Thread Size
1/2in
Connector B - Thread Standard
NPT
Body Material
Stainless Steel
Maximum Operating Pressure
1000bar
País de Origem
France