Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter, With RS Calibration

Nº de Estoque RS: 192-6260Marca: BourdonPart Number: MEX3D20B15
brand-logo
Ver tudo em Pressure Gauges

Documentos Técnicos

Especificações

Brand

Bourdon

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.658,27

R$ 3.658,27 Each (Sem VAT)

Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter, With RS Calibration

Calibration type

R$ 3.658,27

R$ 3.658,27 Each (Sem VAT)

Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bourdon

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.