Bourns 1.5SMBJ12A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

Nº de Estoque RS: 262-8015Marca: BournsPart Number: 1.5SMBJ12A-H
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

14.7V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 94,60

R$ 9,46 Each (In a Pack of 10) (Sem VAT)

Bourns 1.5SMBJ12A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Selecione o tipo de embalagem

R$ 94,60

R$ 9,46 Each (In a Pack of 10) (Sem VAT)

Bourns 1.5SMBJ12A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 10R$ 9,46R$ 94,60
20 - 40R$ 9,43R$ 94,30
50 - 90R$ 9,35R$ 93,50
100 - 240R$ 7,55R$ 75,50
250+R$ 7,55R$ 75,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

14.7V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more