Bourns, 2046 230V 20kA, Through Hole 3 Electrode Gas Discharge Tube

Nº de Estoque RS: 785-8351Marca: BournsPart Number: 2046-23-C2LF
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

Bourns

Series

2046

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

700V

Mounting Type

Through Hole

Dimensions

8 (Dia.) x 10mm

Lead Pitch

4.4mm

Length

10mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

2046 Series Gas Discharge Tube 20kA/20A

Standards

UL Recognised.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 141,70

R$ 28,34 Each (In a Pack of 5) (Sem VAT)

Bourns, 2046 230V 20kA, Through Hole 3 Electrode Gas Discharge Tube

R$ 141,70

R$ 28,34 Each (In a Pack of 5) (Sem VAT)

Bourns, 2046 230V 20kA, Through Hole 3 Electrode Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 28,34R$ 141,70
250 - 495R$ 18,00R$ 90,00
500 - 995R$ 15,53R$ 77,65
1000 - 2495R$ 13,66R$ 68,30
2500+R$ 13,37R$ 66,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Series

2046

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

700V

Mounting Type

Through Hole

Dimensions

8 (Dia.) x 10mm

Lead Pitch

4.4mm

Length

10mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

2046 Series Gas Discharge Tube 20kA/20A

Standards

UL Recognised.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more