Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube

Nº de Estoque RS: 768-7610Marca: BournsPart Number: 2056-60-B2LF
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

Bourns

Series

2056

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1000V

Mounting Type

Radial

Dimensions

6.3 (Dia.) x 8.5mm

Lead Pitch

4.4mm

Length

8.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

2056 Series Gas Discharge Tube 5kA/5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 150,70

R$ 30,14 Each (In a Pack of 5) (Sem VAT)

Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube

R$ 150,70

R$ 30,14 Each (In a Pack of 5) (Sem VAT)

Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 30,14R$ 150,70
50 - 95R$ 27,01R$ 135,05
100 - 120R$ 19,44R$ 97,20
125 - 245R$ 18,72R$ 93,60
250+R$ 18,11R$ 90,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Series

2056

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1000V

Mounting Type

Radial

Dimensions

6.3 (Dia.) x 8.5mm

Lead Pitch

4.4mm

Length

8.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

China

Detalhes do produto

2056 Series Gas Discharge Tube 5kA/5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more