Bourns 220 μH ±15% Toroidal Inductor, 2.4A Idc, 120mΩ Rdc, 2100

Nº de Estoque RS: 736-0949Marca: BournsPart Number: 2116-V-RC
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

220 μH

Maximum dc Current

2.4A

Mounting Type

Radial

Maximum DC Resistance

120mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

8.636mm

Series

2100

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

0.6858mm

País de Origem

Honduras

Detalhes do produto

Bourns 2100 Series Radial Chokes

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 45,35

R$ 45,35 Each (Sem VAT)

Bourns 220 μH ±15% Toroidal Inductor, 2.4A Idc, 120mΩ Rdc, 2100

R$ 45,35

R$ 45,35 Each (Sem VAT)

Bourns 220 μH ±15% Toroidal Inductor, 2.4A Idc, 120mΩ Rdc, 2100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

220 μH

Maximum dc Current

2.4A

Mounting Type

Radial

Maximum DC Resistance

120mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

8.636mm

Series

2100

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Lead Diameter

0.6858mm

País de Origem

Honduras

Detalhes do produto

Bourns 2100 Series Radial Chokes

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em