Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
31.75mm
Shaft Diameter
2.92 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Detalhes do produto
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
R$ 198,78
R$ 198,78 Each (Sem VAT)
Padrão
1
R$ 198,78
R$ 198,78 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 24 | R$ 198,78 |
| 25 - 49 | R$ 189,96 |
| 50 - 99 | R$ 180,37 |
| 100 - 249 | R$ 171,06 |
| 250+ | R$ 156,37 |
Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
31.75mm
Shaft Diameter
2.92 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Detalhes do produto
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.


