Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
31.75mm
Shaft Diameter
2.92 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Detalhes do produto
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
R$ 175,61
R$ 175,61 Each (Sem VAT)
Padrão
1
R$ 175,61
R$ 175,61 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 175,61 |
10 - 24 | R$ 167,66 |
25 - 49 | R$ 159,14 |
50 - 99 | R$ 150,55 |
100+ | R$ 137,70 |
Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
22
Orientation
Side Adjust
Power Rating
1W
Series
3059
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
31.75mm
Shaft Diameter
2.92 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Detalhes do produto
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.