10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224

Nº de Estoque RS: 177-481Marca: BournsPart Number: 3224W-1-103E
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Detalhes do produto

12-Turn 250mW 4mm 3224W Series Top Adjust

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 413,05

R$ 82,61 Each (In a Pack of 5) (Sem VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
Selecione o tipo de embalagem

R$ 413,05

R$ 82,61 Each (In a Pack of 5) (Sem VAT)

10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 82,61R$ 413,05
25 - 45R$ 78,01R$ 390,05
50 - 95R$ 72,37R$ 361,85
100 - 245R$ 68,23R$ 341,15
250+R$ 60,46R$ 302,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Detalhes do produto

12-Turn 250mW 4mm 3224W Series Top Adjust

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em