100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

Nº de Estoque RS: 521-9209Marca: BournsPart Number: 3266W-1-104LFDistrelec Article No.: 16400665
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400665

Detalhes do produto

6mm in. 250mW Top Adjust 3266W Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 77,82

R$ 77,82 Each (Sem VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Selecione o tipo de embalagem

R$ 77,82

R$ 77,82 Each (Sem VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 77,82
10 - 24R$ 71,27
25 - 49R$ 65,56
50 - 99R$ 61,08
100+R$ 49,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400665

Detalhes do produto

6mm in. 250mW Top Adjust 3266W Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em