10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

Nº de Estoque RS: 522-0079Marca: BournsPart Number: 3296Y-1-103LFDistrelec Article No.: 16400748
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3296

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.19 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Costa Rica

Detalhes do produto

Top Adjust 3296Y Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 45,22

R$ 45,22 Each (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
Selecione o tipo de embalagem

R$ 45,22

R$ 45,22 Each (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 45,22
25 - 49R$ 43,32
50 - 99R$ 39,66
100 - 249R$ 37,31
250+R$ 34,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3296

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.19 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Costa Rica

Detalhes do produto

Top Adjust 3296Y Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more