Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Element Material
Cermet
R$ 2.289,50
R$ 45,79 Each (In a Tube of 50) (Sem VAT)
50
R$ 2.289,50
R$ 45,79 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Element Material
Cermet