1kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306

Nº de Estoque RS: 488-5300PMarca: BournsPart Number: 3306P-1-102
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3306

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Detalhes do produto

Cermet 3306P Top Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3306

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Detalhes do produto

Cermet 3306P Top Adjust

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more