5kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3313

Nº de Estoque RS: 167-4404Marca: BournsPart Number: 3313S-1-502E
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.93 mm

Length

3.61mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

125mW 3mm 3313S series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.754,00

R$ 23,77 Each (On a Reel of 200) (Sem VAT)

5kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3313

R$ 4.754,00

R$ 23,77 Each (On a Reel of 200) (Sem VAT)

5kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3313
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.93 mm

Length

3.61mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

125mW 3mm 3313S series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more