Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft

Nº de Estoque RS: 692-8465PMarca: BournsPart Number: 3315C-001-006L
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

6

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP67

Overall Height

9.53mm

Overall Width

9.53mm

Overall Depth

17.88mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

País de Origem

Mexico

Detalhes do produto

9 mm Square Sealed Incremental Encoder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Selecione o tipo de embalagem

P.O.A.

Bourns Incremental Incremental Encoder, 6 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

6

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP67

Overall Height

9.53mm

Overall Width

9.53mm

Overall Depth

17.88mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+125°C

País de Origem

Mexico

Detalhes do produto

9 mm Square Sealed Incremental Encoder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more