Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.71mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
R$ 426,00
R$ 21,30 Each (Supplied as a Tape) (Sem VAT)
Padrão
20
R$ 426,00
R$ 21,30 Each (Supplied as a Tape) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
20 - 80 | R$ 21,30 | R$ 426,00 |
100 - 180 | R$ 19,34 | R$ 386,80 |
200 - 380 | R$ 17,87 | R$ 357,40 |
400+ | R$ 16,31 | R$ 326,20 |
Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3361
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.71mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C