10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Nº de Estoque RS: 167-3449Marca: BournsPart Number: 3386F-1-103LF
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

3.15 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Costa Rica

Detalhes do produto

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.134,50

R$ 22,69 Each (In a Tube of 50) (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

R$ 1.134,50

R$ 22,69 Each (In a Tube of 50) (Sem VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 200R$ 22,69R$ 1.134,50
250 - 450R$ 21,19R$ 1.059,50
500 - 950R$ 19,40R$ 970,00
1000 - 1950R$ 17,56R$ 878,00
2000+R$ 15,66R$ 783,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

3.15 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Costa Rica

Detalhes do produto

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more