Bourns 3500 10kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3500S-2-103L

Nº de Estoque RS: 737-7625Marca: BournsPart Number: 3500S-2-103L
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3500

País de Origem

Mexico

Detalhes do produto

22mm 3500S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.420,76

R$ 1.420,76 Each (Sem VAT)

Bourns 3500 10kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3500S-2-103L
Selecione o tipo de embalagem

R$ 1.420,76

R$ 1.420,76 Each (Sem VAT)

Bourns 3500 10kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3500S-2-103L
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3500

País de Origem

Mexico

Detalhes do produto

22mm 3500S Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more