Bourns 3543 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L

Nº de Estoque RS: 789-9383Marca: BournsPart Number: 3543S-1-502L
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3543

País de Origem

Mexico

Detalhes do produto

22mm 3 Turn Servo Mount 3543S Series

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 985,31

R$ 985,31 Each (Sem VAT)

Bourns 3543 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
Selecione o tipo de embalagem

R$ 985,31

R$ 985,31 Each (Sem VAT)

Bourns 3543 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 985,31
5 - 9R$ 930,49
10+R$ 893,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3543

País de Origem

Mexico

Detalhes do produto

22mm 3 Turn Servo Mount 3543S Series

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more