Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L

Nº de Estoque RS: 181-4447Marca: BournsPart Number: 3590S-1-103LDistrelec Article No.: 30036994
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

20.62mm

Series

3590S

Tolerance

±5%

Distrelec Product Id

30036994

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 338,83

R$ 338,83 Each (Sem VAT)

Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L

R$ 338,83

R$ 338,83 Each (Sem VAT)

Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 338,83
10 - 24R$ 313,31
25 - 49R$ 283,97
50 - 99R$ 253,81
100+R$ 235,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

20.62mm

Series

3590S

Tolerance

±5%

Distrelec Product Id

30036994

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em