Bourns 3680 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L

Nº de Estoque RS: 248-6759Marca: BournsPart Number: 3682S-1-103LDistrelec Article No.: 30115427
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Digital Display

Maximum Resistance

10kΩ

Number of Gangs

2

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±3%

Series

3680

Distrelec Product Id

30115427

País de Origem

Mexico

Detalhes do produto

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 793,48

R$ 793,48 Each (Sem VAT)

Bourns 3680 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
Selecione o tipo de embalagem

R$ 793,48

R$ 793,48 Each (Sem VAT)

Bourns 3680 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 793,48
5 - 9R$ 749,33
10+R$ 719,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Digital Display

Maximum Resistance

10kΩ

Number of Gangs

2

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±3%

Series

3680

Distrelec Product Id

30115427

País de Origem

Mexico

Detalhes do produto

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more