Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Nº de Estoque RS: 522-3337Marca: BournsPart Number: 4605X-101-103LF
brand-logo
Ver tudo em Resistor Arrays

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Number of Terminals

5

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Detalhes do produto

4-Bussed Resistors

Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SIL 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4605X 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SIL 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4605X 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Number of Terminals

5

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Detalhes do produto

4-Bussed Resistors

Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SIL 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4605X 4-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)