Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 3 Resistors, 0.75W total, SIP, Pin

Nº de Estoque RS: 865-1943PMarca: BournsPart Number: 4606X-102-473LF
brand-logo
Ver tudo em Resistor Arrays

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

47kΩ

Number Of Resistors

3

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

15.19 x 2.49 x 5.08mm

Number of Terminals

6

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

País de Origem

China

Detalhes do produto

Thick Film Conformal SIPs, Isolated 4600R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Box) (Sem VAT)

Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 3 Resistors, 0.75W total, SIP, Pin
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Box) (Sem VAT)

Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 3 Resistors, 0.75W total, SIP, Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

47kΩ

Number Of Resistors

3

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

15.19 x 2.49 x 5.08mm

Number of Terminals

6

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

País de Origem

China

Detalhes do produto

Thick Film Conformal SIPs, Isolated 4600R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more