Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP

Nº de Estoque RS: 788-4088Marca: BournsPart Number: 4607X-101-103LFDistrelec Article No.: 30194233
brand-logo
Ver tudo em Resistor Arrays

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

6

Package/Case

SIP

Power Rating

0.88W

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Number of Terminals

7

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

País de Origem

China

Detalhes do produto

6-Bussed Resistors

4600X Series thick film low profile conformal SIPS compatible with DIPs and suitable for rosin flux solvent or no clean flux processes. Each 4600X series SIP is RoHS compliant and has a marking on contrasting background for permanent identification.

Informações de estoque temporariamente indisponíveis.

R$ 93,50

R$ 3,74 Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP
Selecione o tipo de embalagem

R$ 93,50

R$ 3,74 Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 75R$ 3,74R$ 93,50
100 - 225R$ 3,55R$ 88,75
250 - 475R$ 3,26R$ 81,50
500 - 975R$ 3,12R$ 78,00
1000+R$ 2,70R$ 67,50

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

6

Package/Case

SIP

Power Rating

0.88W

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Number of Terminals

7

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

País de Origem

China

Detalhes do produto

6-Bussed Resistors

4600X Series thick film low profile conformal SIPS compatible with DIPs and suitable for rosin flux solvent or no clean flux processes. Each 4600X series SIP is RoHS compliant and has a marking on contrasting background for permanent identification.