Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

Nº de Estoque RS: 522-4071Marca: BournsPart Number: 4609X-101-103LFDistrelec Article No.: 16032478
brand-logo
Ver tudo em Resistor Arrays

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Resistor Type

Network

Number Of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Detalhes do produto

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Você pode estar interessado em
SIL 8-commoned resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4609X 8-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 70,75

R$ 2,83 Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

R$ 70,75

R$ 2,83 Each (In a Pack of 25) (Sem VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 75R$ 2,83R$ 70,75
100 - 225R$ 2,66R$ 66,50
250 - 475R$ 2,50R$ 62,50
500 - 975R$ 2,39R$ 59,75
1000+R$ 2,04R$ 51,00
Você pode estar interessado em
SIL 8-commoned resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4609X 8-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

10kΩ

Resistor Type

Network

Number Of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Detalhes do produto

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Você pode estar interessado em
SIL 8-commoned resistor network,10K
P.O.A.Each (In a Pack of 5) (Sem VAT)
SIL 4609X 8-bussed resistor network,10K
P.O.A.Each (In a Pack of 25) (Sem VAT)