Bourns 220 μH ±10% Ferrite Radial Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000

Nº de Estoque RS: 172-7169Marca: BournsPart Number: 6000-221K-RC
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

220 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

650mΩ

Tolerance

±10%

Diameter

9mm

Height

12.2mm

Dimensions

9 (Dia.) x 12.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

6000

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

País de Origem

China

Detalhes do produto

Bourns 6000 Series Radial Chokes

Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.060,00

R$ 10,60 Each (In a Bag of 100) (Sem VAT)

Bourns 220 μH ±10% Ferrite Radial Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000

R$ 1.060,00

R$ 10,60 Each (In a Bag of 100) (Sem VAT)

Bourns 220 μH ±10% Ferrite Radial Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 400R$ 10,60R$ 1.060,00
500 - 900R$ 9,14R$ 914,00
1000 - 2400R$ 8,21R$ 821,00
2500 - 4900R$ 7,98R$ 798,00
5000+R$ 7,90R$ 790,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

220 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

650mΩ

Tolerance

±10%

Diameter

9mm

Height

12.2mm

Dimensions

9 (Dia.) x 12.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

6000

Terminal Type

Radial Leaded

Lead Diameter

0.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

País de Origem

China

Detalhes do produto

Bourns 6000 Series Radial Chokes

Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more