Bourns 6539 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 6539S-1-103

Nº de Estoque RS: 692-8601Marca: BournsPart Number: 6539S-1-103Distrelec Article No.: 30231096
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Solder Turret

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±15%

Actuator Type

Round Shaft

Series

6539

Distrelec Product Id

30231096

Detalhes do produto

7/8in Servo Mount 6539 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 774,89

R$ 774,89 Each (Sem VAT)

Bourns 6539 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 6539S-1-103
Selecione o tipo de embalagem

R$ 774,89

R$ 774,89 Each (Sem VAT)

Bourns 6539 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 6539S-1-103
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 774,89
10+R$ 731,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Solder Turret

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±15%

Actuator Type

Round Shaft

Series

6539

Distrelec Product Id

30231096

Detalhes do produto

7/8in Servo Mount 6539 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em