Bourns 93 250kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A22L

Nº de Estoque RS: 522-5349Marca: BournsPart Number: 93R1A-R22-A22LDistrelec Article No.: 16426423
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

250kΩ

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±10%

Series

93

Detalhes do produto

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 169,00

R$ 169,00 Each (Sem VAT)

Bourns 93 250kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A22L
Selecione o tipo de embalagem

R$ 169,00

R$ 169,00 Each (Sem VAT)

Bourns 93 250kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A22L

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 169,00
25 - 49R$ 161,24
50 - 99R$ 153,02
100 - 249R$ 144,68
250+R$ 132,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Resistance

250kΩ

Number of Turns

1

Power Rating

2W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±10%

Series

93

Detalhes do produto

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more