Bourns Block Plastic Position Sensor, Bushing Mount, 12mA, IP50, 20.22 x 14.29 x 42.17mm

Nº de Estoque RS: 167-5487Marca: BournsPart Number: AMM20B5A1CLASL380
brand-logo

Documentos Técnicos

Especificações

Brand

Bourns

Body Style

Block

Mounting Style

Bushing Mount

Switching Current

12mA

Maximum DC Voltage

5V

Housing Material

Plastic

IP Rating

IP50

Length

20.22mm

Width

14.29mm

Dimensions

20.22 x 14.29 x 42.17mm

Depth

42.17mm

País de Origem

Mexico

Detalhes do produto

Multi-turn Magnetic Position Sensor - AMM20B

Rotary Position Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 32.827,50

R$ 729,50 Each (In a Tray of 45) (Sem VAT)

Bourns Block Plastic Position Sensor, Bushing Mount, 12mA, IP50, 20.22 x 14.29 x 42.17mm

R$ 32.827,50

R$ 729,50 Each (In a Tray of 45) (Sem VAT)

Bourns Block Plastic Position Sensor, Bushing Mount, 12mA, IP50, 20.22 x 14.29 x 42.17mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Body Style

Block

Mounting Style

Bushing Mount

Switching Current

12mA

Maximum DC Voltage

5V

Housing Material

Plastic

IP Rating

IP50

Length

20.22mm

Width

14.29mm

Dimensions

20.22 x 14.29 x 42.17mm

Depth

42.17mm

País de Origem

Mexico

Detalhes do produto

Multi-turn Magnetic Position Sensor - AMM20B

Rotary Position Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more