Bourns BD650-S PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220

Nº de Estoque RS: 656-1876Marca: BournsPart Number: BD650-S
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Brand

Bourns

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

3 V

Maximum Collector Base Voltage

120 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.3mm

Dimensions

10.4 x 4.7 x 9.3mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bourns BD650-S PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220

P.O.A.

Bourns BD650-S PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

3 V

Maximum Collector Base Voltage

120 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.3mm

Dimensions

10.4 x 4.7 x 9.3mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em