Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247

Nº de Estoque RS: 253-3507Marca: BournsPart Number: BIDW30N60T
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

230 W

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 101,00

R$ 50,50 Each (In a Pack of 2) (Sem VAT)

Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247
Selecione o tipo de embalagem

R$ 101,00

R$ 50,50 Each (In a Pack of 2) (Sem VAT)

Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

230 W

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more