Documentos Técnicos
Especificações
Brand
BournsMaximum Overload Pressure
1psi
Sensor Type
Gauge Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
10.2 x 12.7 x 8.4mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0.15psi
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
País de Origem
United States
R$ 180.515,00
R$ 722,06 Each (On a Reel of 250) (Sem VAT)
250
R$ 180.515,00
R$ 722,06 Each (On a Reel of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BournsMaximum Overload Pressure
1psi
Sensor Type
Gauge Pressure Sensors
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
10.2 x 12.7 x 8.4mm
Maximum Operating Pressure
1psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0.15psi
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
País de Origem
United States