Bourns Gauge Pressure Sensor, 300psi Operating Max, 300psi Overload Max

Nº de Estoque RS: 183-7222Marca: BournsPart Number: BPS130-HA300P-1SG
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Overload Pressure

300psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

300psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.205,68

R$ 1.205,68 Each (Sem VAT)

Bourns Gauge Pressure Sensor, 300psi Operating Max, 300psi Overload Max
Selecione o tipo de embalagem

R$ 1.205,68

R$ 1.205,68 Each (Sem VAT)

Bourns Gauge Pressure Sensor, 300psi Operating Max, 300psi Overload Max
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Maximum Overload Pressure

300psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 12.8mm

Maximum Operating Pressure

300psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em