Bourns CDSOT23-T03-Q, Uni-Directional TVS Diode, 3-Pin SOT-323

Nº de Estoque RS: 187-1498Marca: BournsPart Number: CDSOT23-T03-Q
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

7V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Maximum Peak Pulse Current

43A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.2 x 0.84mm

Maximum Operating Temperature

+150 °C

Capacitance

500pF

Length

2.8mm

Width

1.2mm

Test Current

1mA

Maximum Reverse Leakage Current

125µA

Working Voltage

3.3V

Automotive Standard

AEC-Q101

Height

0.84mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 169,50

R$ 6,78 Each (In a Pack of 25) (Sem VAT)

Bourns CDSOT23-T03-Q, Uni-Directional TVS Diode, 3-Pin SOT-323
Selecione o tipo de embalagem

R$ 169,50

R$ 6,78 Each (In a Pack of 25) (Sem VAT)

Bourns CDSOT23-T03-Q, Uni-Directional TVS Diode, 3-Pin SOT-323
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 75R$ 6,78R$ 169,50
100 - 475R$ 5,30R$ 132,50
500 - 975R$ 4,31R$ 107,75
1000 - 1975R$ 3,48R$ 87,00
2000+R$ 3,37R$ 84,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

7V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Maximum Peak Pulse Current

43A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.2 x 0.84mm

Maximum Operating Temperature

+150 °C

Capacitance

500pF

Length

2.8mm

Width

1.2mm

Test Current

1mA

Maximum Reverse Leakage Current

125µA

Working Voltage

3.3V

Automotive Standard

AEC-Q101

Height

0.84mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more