Bourns 3mΩ, 2512 (6432M) SMD Resistor ±1% 4W - CSS2H-2512K-3L00FE

Nº de Estoque RS: 134-8216Marca: BournsPart Number: CSS2H-2512K-3L00FE
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

3mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

4W

Temperature Coefficient

±75ppm/°C

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

País de Origem

Costa Rica

Detalhes do produto

Bourns CSS2H-2512 Series Current Sense Resistors

Bourns CSS2H-2512 series current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80,00

R$ 16,00 Each (Supplied as a Tape) (Sem VAT)

Bourns 3mΩ, 2512 (6432M) SMD Resistor ±1% 4W - CSS2H-2512K-3L00FE

R$ 80,00

R$ 16,00 Each (Supplied as a Tape) (Sem VAT)

Bourns 3mΩ, 2512 (6432M) SMD Resistor ±1% 4W - CSS2H-2512K-3L00FE
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

3mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

4W

Temperature Coefficient

±75ppm/°C

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

País de Origem

Costa Rica

Detalhes do produto

Bourns CSS2H-2512 Series Current Sense Resistors

Bourns CSS2H-2512 series current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more