Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft

Nº de Estoque RS: 692-8617Marca: BournsPart Number: ECW1D-B24-BC0024L
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP40

Overall Height

27.51mm

Overall Width

28.49mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

País de Origem

Mexico

Detalhes do produto

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Informações de estoque temporariamente indisponíveis.

R$ 90,84

R$ 90,84 Each (Sem VAT)

Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Selecione o tipo de embalagem

R$ 90,84

R$ 90,84 Each (Sem VAT)

Bourns Incremental Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 9mm Shaft
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 90,84
10 - 49R$ 76,04
50 - 99R$ 70,80
100 - 199R$ 70,14
200+R$ 69,18

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

120rpm

Output Signal Type

Quadrature

Shaft Type

Solid

Shaft Diameter

9mm

Resolution

2 bit

IP Rating

IP40

Overall Height

27.51mm

Overall Width

28.49mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

País de Origem

Mexico

Detalhes do produto

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)