Documentos Técnicos
Especificações
Brand
BournsPulses Per Revolution
128
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6.342 mm
Shaft Length
22.23mm
Mounting Hole Diameter
0.99mm
Mounting Type
Bracket Mount
Shaft Style
Plain
Termination Style
Axial PC Pin
Maximum Operating Speed
3000rpm
País de Origem
Mexico
Detalhes do produto
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
R$ 34.636,56
R$ 824,68 Each (In a Tray of 42) (Sem VAT)
42
R$ 34.636,56
R$ 824,68 Each (In a Tray of 42) (Sem VAT)
42
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BournsPulses Per Revolution
128
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6.342 mm
Shaft Length
22.23mm
Mounting Hole Diameter
0.99mm
Mounting Type
Bracket Mount
Shaft Style
Plain
Termination Style
Axial PC Pin
Maximum Operating Speed
3000rpm
País de Origem
Mexico
Detalhes do produto
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.